
MAX3984UTE+T | |
|---|---|
DigiKey Part Number | MAX3984UTE+T-ND - Tape & Reel (TR) |
Manufacturer | |
Manufacturer Product Number | MAX3984UTE+T |
Description | IC TRANSCEIVER 1/0 16TQFN |
Customer Reference | |
Detailed Description | 1/0 Driver Ethernet 16-TQFN (3x3) |
Datasheet | Datasheet |
EDA/CAD Models | MAX3984UTE+T Models |
Type | Description | Select All |
|---|---|---|
Category | ||
Manufacturer | Analog Devices Inc./Maxim Integrated | |
Series | - | |
Packaging | Tape & Reel (TR) | |
Part Status | Not For New Designs | |
Type | Driver | |
Protocol | Ethernet | |
Number of Drivers/Receivers | 1/0 | |
Duplex | - | |
Data Rate | 10.3Gbps | |
Voltage - Supply | 3V ~ 3.6V | |
Operating Temperature | 0°C ~ 85°C | |
Mounting Type | Surface Mount | |
Package / Case | 16-WFQFN Exposed Pad | |
Supplier Device Package | 16-TQFN (3x3) | |
Base Product Number |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 2.500 | kr.112.52300 | kr.281,307.50 |
| Unit Price without VAT: | kr.112.52300 |
|---|---|
| Unit Price with VAT: | kr.140.65375 |

