
MAX394CWP+ | |
|---|---|
DigiKey Part Number | MAX394CWP+-ND |
Manufacturer | |
Manufacturer Product Number | MAX394CWP+ |
Description | IC SWITCH SPDT X 4 35OHM 20SOIC |
Manufacturer Standard Lead Time | 10 Weeks |
Customer Reference | |
Detailed Description | 4 Circuit IC Switch 2:1 35Ohm 20-SOIC |
Datasheet | Datasheet |
EDA/CAD Models | MAX394CWP+ Models |
Category | Switch Time (Ton, Toff) (Max) 130ns, 75ns |
Manufacturer Analog Devices Inc./Maxim Integrated | Charge Injection 5pC |
Packaging Tube | Channel Capacitance (CS(off), CD(off)) 12pF, 12pF |
Part Status Active | Current - Leakage (IS(off)) (Max) 200pA |
Switch Circuit SPDT | Crosstalk -88dB @ 1MHz |
Multiplexer/Demultiplexer Circuit 2:1 | Operating Temperature 0°C ~ 70°C (TA) |
Number of Circuits 4 | Mounting Type Surface Mount |
On-State Resistance (Max) 35Ohm | Package / Case 20-SOIC (0.295", 7.50mm Width) |
Channel-to-Channel Matching (ΔRon) 500mOhm | Supplier Device Package 20-SOIC |
Voltage - Supply, Single (V+) 2.7V ~ 15V | Base Product Number |
Voltage - Supply, Dual (V±) ±2.7V ~ 8V |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | kr.119.83000 | kr.119.83 |
| 10 | kr.95.35400 | kr.953.54 |
| 36 | kr.87.21722 | kr.3,139.82 |
| 108 | kr.82.22741 | kr.8,880.56 |
| 252 | kr.79.30385 | kr.19,984.57 |
| 504 | kr.77.37869 | kr.38,998.86 |
| Unit Price without VAT: | kr.119.83000 |
|---|---|
| Unit Price with VAT: | kr.149.78750 |

