MAX394CPP+ is Obsolete and no longer manufactured.
Available Substitutes:

Similar


Analog Devices Inc.
In Stock: 0
Unit Price: kr.65.43000
Datasheet
4 Circuit IC Switch 2:1 35Ohm 20-PDIP
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

MAX394CPP+

DigiKey Part Number
MAX394CPP+-ND
Manufacturer
Manufacturer Product Number
MAX394CPP+
Description
IC SWITCH SPDT X 4 35OHM 20DIP
Customer Reference
Detailed Description
4 Circuit IC Switch 2:1 35Ohm 20-PDIP
Datasheet
 Datasheet
EDA/CAD Models
MAX394CPP+ Models
Product Attributes
Type
Description
Select All
Category
Manufacturer
Analog Devices Inc./Maxim Integrated
Series
-
Packaging
Tube
Part Status
Obsolete
Switch Circuit
SPDT
Multiplexer/Demultiplexer Circuit
2:1
Number of Circuits
4
On-State Resistance (Max)
35Ohm
Channel-to-Channel Matching (ΔRon)
500mOhm
Voltage - Supply, Single (V+)
2.7V ~ 15V
Voltage - Supply, Dual (V±)
±2.7V ~ 8V
Switch Time (Ton, Toff) (Max)
130ns, 75ns
-3db Bandwidth
-
Charge Injection
5pC
Channel Capacitance (CS(off), CD(off))
12pF, 12pF
Current - Leakage (IS(off)) (Max)
200pA
Crosstalk
-88dB @ 1MHz
Operating Temperature
0°C ~ 70°C (TA)
Mounting Type
Through Hole
Package / Case
20-DIP (0.300", 7.62mm)
Supplier Device Package
20-PDIP
Base Product Number
Product Questions and Answers

See what engineers are asking, ask your own questions, or help out a member of the DigiKey engineering community

Obsolete
This product is no longer manufactured. View Substitutes