
MAX3942EVKIT | |
|---|---|
DigiKey Part Number | MAX3942EVKIT-ND |
Manufacturer | |
Manufacturer Product Number | MAX3942EVKIT |
Description | EVAL BOARD FOR MAX3942 |
Customer Reference | |
Detailed Description | MAX3942 - Telecom Evaluation Board |
Type | Description | Select All |
|---|---|---|
Category | ||
Manufacturer | Analog Devices Inc./Maxim Integrated | |
Series | - | |
Packaging | Bag | |
Part Status | Obsolete | |
Type | Telecom | |
Function | - | |
Embedded | - | |
Utilized IC / Part | MAX3942 | |
Primary Attributes | - | |
Secondary Attributes | SMA Connectors | |
Contents | Board(s) | |
Note | - | |
Base Product Number |

