
MAX3845UCQ+D | |
|---|---|
DigiKey Part Number | MAX3845UCQ+D-ND |
Manufacturer | |
Manufacturer Product Number | MAX3845UCQ+D |
Description | IC VIDEO HDMI/DVI SWITCH 100TQFP |
Customer Reference | |
Detailed Description | Video Driver, Switch IC HDMI 1.3 100-TQFP-EP (14x14) Package |
EDA/CAD Models | MAX3845UCQ+D Models |
Type | Description | Select All |
|---|---|---|
Category | ||
Manufacturer | Analog Devices Inc./Maxim Integrated | |
Series | - | |
Packaging | Tray | |
Part Status | Discontinued at Digi-Key | |
Function | Driver, Switch | |
Applications | Video Display | |
Standards | HDMI 1.3 | |
Voltage - Supply | 3V ~ 3.6V | |
Mounting Type | Surface Mount | |
Package / Case | 100-TQFP Exposed Pad | |
Supplier Device Package | 100-TQFP-EP (14x14) | |
Base Product Number |


