MAX383CSE+ is out of stock and can be placed on backorder.
Available Substitutes:

Direct


Analog Devices Inc./Maxim Integrated
In Stock: 0
Unit Price: kr.13.76000
Datasheet

Similar


Renesas Electronics Corporation
In Stock: 0
Unit Price: kr.2.28000
Datasheet

Similar


Renesas Electronics Corporation
In Stock: 0
Unit Price: kr.2.28000
Datasheet
2 Circuit IC Switch 2:1 35Ohm 16-SOIC
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

MAX383CSE+

DigiKey Part Number
MAX383CSE+-ND
Manufacturer
Manufacturer Product Number
MAX383CSE+
Description
IC SWITCH SPDT X 2 35OHM 16SOIC
Manufacturer Standard Lead Time
10 Weeks
Customer Reference
Detailed Description
2 Circuit IC Switch 2:1 35Ohm 16-SOIC
Datasheet
 Datasheet
EDA/CAD Models
MAX383CSE+ Models
Product Attributes
Filter Similar Products
Show Empty Attributes
Category
Switch Time (Ton, Toff) (Max)
175ns, 100ns
Manufacturer
Analog Devices Inc./Maxim Integrated
Charge Injection
2pC
Packaging
Tube
Channel Capacitance (CS(off), CD(off))
12pF, 12pF
Part Status
Active
Current - Leakage (IS(off)) (Max)
200pA
Switch Circuit
SPDT
Crosstalk
-90dB @ 1MHz
Multiplexer/Demultiplexer Circuit
2:1
Operating Temperature
0°C ~ 70°C (TA)
Number of Circuits
2
Mounting Type
Surface Mount
On-State Resistance (Max)
35Ohm
Package / Case
16-SOIC (0.154", 3.90mm Width)
Channel-to-Channel Matching (ΔRon)
500mOhm
Supplier Device Package
16-SOIC
Voltage - Supply, Single (V+)
3V ~ 15V
Base Product Number
Voltage - Supply, Dual (V±)
±3V ~ 8V
Environmental & Export Classifications
Product Questions and Answers
Additional Resources
Substitutes (3)
Part NumberManufacturerQuantity AvailableDigiKey Part NumberUnit PriceSubstitute Type
MAX383CSE+Analog Devices Inc./Maxim Integrated0MAX383CSE+-NDkr.13.76000Direct
DG403DYZRenesas Electronics Corporation0DG403DYZ-NDkr.2.28000Similar
DG403DYZ-TRenesas Electronics Corporation020-DG403DYZ-TCT-NDkr.2.28000Similar
Available To Order
Factory Stock: 1.550
Check Lead Time

This is stock that is available at the supplier which may be available to DigiKey upon receipt of order.

All prices are in DKK
Tube
QuantityUnit PriceExt Price
1kr.102.94000kr.102.94
10kr.81.52900kr.815.29
50kr.72.93680kr.3,646.84
100kr.70.27730kr.7,027.73
250kr.67.46936kr.16,867.34
500kr.65.77712kr.32,888.56
Manufacturers Standard Package
Note: Due to DigiKey value-add services the packaging type may change when product is purchased at quantities beneath the standard package.
Unit Price without VAT:kr.102.94000
Unit Price with VAT:kr.128.67500