
MAX3800UHJ+ | |
|---|---|
DigiKey Part Number | MAX3800UHJ+-ND |
Manufacturer | |
Manufacturer Product Number | MAX3800UHJ+ |
Description | IC TRANSCEIVER 1/0 32TQFPEP |
Customer Reference | |
Detailed Description | 1/0 Driver 32-TQFP-EP (5x5) |
Datasheet | Datasheet |
EDA/CAD Models | MAX3800UHJ+ Models |
Category | Voltage - Supply 3.14V ~ 3.46V |
Manufacturer Analog Devices Inc./Maxim Integrated | Operating Temperature 0°C ~ 85°C |
Packaging Tray | Mounting Type Surface Mount |
Part Status Obsolete | Package / Case 32-TQFP Exposed Pad |
Type Driver | Supplier Device Package 32-TQFP-EP (5x5) |
Number of Drivers/Receivers 1/0 | Base Product Number |
Data Rate 3.2Gbps |
| Part Number | Manufacturer | Quantity Available | DigiKey Part Number | Unit Price | Substitute Type |
|---|---|---|---|---|---|
| MAX3800UHJ+ | Analog Devices Inc./Maxim Integrated | 83 | MAX3800UHJ+-ND | kr.185.95000 | Direct |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | kr.185.95000 | kr.185.95 |
| 10 | kr.150.06100 | kr.1,500.61 |
| 25 | kr.141.10040 | kr.3,527.51 |
| Unit Price without VAT: | kr.185.95000 |
|---|---|
| Unit Price with VAT: | kr.232.43750 |

