
MAX3750CEE+ | |
|---|---|
DigiKey Part Number | MAX3750CEE+-ND |
Manufacturer | |
Manufacturer Product Number | MAX3750CEE+ |
Description | IC INTERFACE SPECIALIZED 16QSOP |
Manufacturer Standard Lead Time | 10 Weeks |
Customer Reference | |
Detailed Description | Data Transport Interface 16-QSOP |
Datasheet | Datasheet |
EDA/CAD Models | MAX3750CEE+ Models |
Type | Description | Select All |
|---|---|---|
Category | ||
Manufacturer | Analog Devices Inc./Maxim Integrated | |
Series | - | |
Packaging | Tube | |
Part Status | Active | |
Applications | Data Transport | |
Interface | - | |
Voltage - Supply | 3V ~ 3.6V | |
Package / Case | 16-SSOP (0.154", 3.90mm Width) | |
Supplier Device Package | 16-QSOP | |
Mounting Type | Surface Mount | |
Base Product Number |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | kr.115.83000 | kr.115.83 |
| 10 | kr.92.10800 | kr.921.08 |
| 25 | kr.86.17320 | kr.2,154.33 |
| 100 | kr.79.65200 | kr.7,965.20 |
| 300 | kr.76.01470 | kr.22,804.41 |
| 500 | kr.74.67024 | kr.37,335.12 |
| Unit Price without VAT: | kr.115.83000 |
|---|---|
| Unit Price with VAT: | kr.144.78750 |

