Mixed Technology TVS Device 8 Circuit ±40V Surface Mount 18-SOIC
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

MAX367CWN+

DigiKey Part Number
MAX367CWN+-ND
Manufacturer
Manufacturer Product Number
MAX367CWN+
Description
TVS DEVICE MIXED 40V 18SOIC
Manufacturer Standard Lead Time
10 Weeks
Customer Reference
Detailed Description
Mixed Technology TVS Device 8 Circuit ±40V Surface Mount 18-SOIC
Datasheet
 Datasheet
EDA/CAD Models
MAX367CWN+ Models
Product Attributes
Type
Description
Select All
Category
Manufacturer
Analog Devices Inc./Maxim Integrated
Series
-
Packaging
Tube
Part Status
Active
Voltage - Clamping
±40V
Technology
Mixed Technology
Number of Circuits
8
Applications
General Purpose
Mounting Type
Surface Mount
Package / Case
18-SOIC (0.295", 7.50mm Width)
Supplier Device Package
18-SOIC
Base Product Number
Product Questions and Answers

See what engineers are asking, ask your own questions, or help out a member of the DigiKey engineering community

In-Stock: 78
Factory Stock: 440
Check for Additional Incoming Stock
All prices are in DKK
Tube
QuantityUnit PriceExt Price
1kr.79.86000kr.79.86
40kr.48.09650kr.1,923.86
120kr.44.04658kr.5,285.59
520kr.42.66058kr.22,183.50
Manufacturers Standard Package
Note: Due to DigiKey value-add services the packaging type may change when product is purchased at quantities beneath the standard package.
Unit Price without VAT:kr.79.86000
Unit Price with VAT:kr.99.82500