Mixed Technology TVS Device 3 Circuit ±40V Surface Mount 8-SOIC
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

MAX366ESA+

DigiKey Part Number
MAX366ESA+-ND
Manufacturer
Manufacturer Product Number
MAX366ESA+
Description
TVS DEVICE MIXED 40V 8SOIC
Manufacturer Standard Lead Time
10 Weeks
Customer Reference
Detailed Description
Mixed Technology TVS Device 3 Circuit ±40V Surface Mount 8-SOIC
Datasheet
 Datasheet
EDA/CAD Models
MAX366ESA+ Models
Product Attributes
Type
Description
Select All
Category
Manufacturer
Analog Devices Inc./Maxim Integrated
Series
-
Packaging
Tube
Part Status
Active
Voltage - Clamping
±40V
Technology
Mixed Technology
Number of Circuits
3
Applications
General Purpose
Mounting Type
Surface Mount
Package / Case
8-SOIC (0.154", 3.90mm Width)
Supplier Device Package
8-SOIC
Base Product Number
Product Questions and Answers

See what engineers are asking, ask your own questions, or help out a member of the DigiKey engineering community

In-Stock: 482
Factory Stock: 9.400
Check for Additional Incoming Stock
All prices are in DKK
Tube
QuantityUnit PriceExt Price
1kr.60.96000kr.60.96
10kr.45.74900kr.457.49
100kr.37.24130kr.3,724.13
500kr.26.84526kr.13,422.63
Manufacturers Standard Package
Note: Due to DigiKey value-add services the packaging type may change when product is purchased at quantities beneath the standard package.
Unit Price without VAT:kr.60.96000
Unit Price with VAT:kr.76.20000