
MAX354EWE+T | |
---|---|
DigiKey Part Number | MAX354EWE+TTR-ND - Tape & Reel (TR) MAX354EWE+TCT-ND - Cut Tape (CT) MAX354EWE+TDKR-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | MAX354EWE+T |
Description | IC MUX 8:1 350OHM 16SOIC |
Manufacturer Standard Lead Time | 13 Weeks |
Customer Reference | |
Detailed Description | 1 Circuit IC Switch 8:1 350Ohm 16-SOIC |
Datasheet | Datasheet |
EDA/CAD Models | MAX354EWE+T Models |
Type | Description | Select All |
---|---|---|
Category | ||
Manufacturer | Analog Devices Inc./Maxim Integrated | |
Series | - | |
Packaging | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | |
Part Status | Active | |
Switch Circuit | - | |
Multiplexer/Demultiplexer Circuit | 8:1 | |
Number of Circuits | 1 | |
On-State Resistance (Max) | 350Ohm | |
Channel-to-Channel Matching (ΔRon) | 7Ohm | |
Voltage - Supply, Single (V+) | 4.5V ~ 36V | |
Voltage - Supply, Dual (V±) | ±4.5V ~ 18V | |
Switch Time (Ton, Toff) (Max) | 250ns, 200ns | |
-3db Bandwidth | - | |
Charge Injection | 80pC | |
Channel Capacitance (CS(off), CD(off)) | 1.6pF, 11pF | |
Current - Leakage (IS(off)) (Max) | 500pA | |
Crosstalk | -92dB @ 100kHz | |
Operating Temperature | -40°C ~ 85°C (TA) | |
Mounting Type | Surface Mount | |
Package / Case | 16-SOIC (0.295", 7.50mm Width) | |
Supplier Device Package | 16-SOIC | |
Base Product Number |
Quantity | Unit Price | Ext Price |
---|---|---|
1 | kr.104.26000 | kr.104.26 |
10 | kr.82.65000 | kr.826.50 |
25 | kr.77.25040 | kr.1,931.26 |
100 | kr.71.31970 | kr.7,131.97 |
250 | kr.68.49304 | kr.17,123.26 |
500 | kr.66.78924 | kr.33,394.62 |
Quantity | Unit Price | Ext Price |
---|---|---|
1.000 | kr.60.32000 | kr.60,320.00 |
Unit Price without VAT: | kr.104.26000 |
---|---|
Unit Price with VAT: | kr.130.32500 |