MAX20069BGTLA/V+
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

MAX3543CTL+

DigiKey Part Number
MAX3543CTL+-ND
Manufacturer
Manufacturer Product Number
MAX3543CTL+
Description
RF RECEIVER 47MHZ-862MHZ 40TQFN
Customer Reference
Detailed Description
- RF Receiver 47MHz ~ 862MHz PCB, Surface Mount 40-TQFN (6x6)
EDA/CAD Models
MAX3543CTL+ Models
Product Attributes
Type
Description
Select All
Category
Manufacturer
Analog Devices Inc./Maxim Integrated
Series
-
Packaging
Tube
Part Status
Obsolete
Frequency
47MHz ~ 862MHz
Sensitivity
-
Data Rate (Max)
-
Modulation or Protocol
-
Applications
DVD, Set-Top Boxes
Current - Receiving
-
Data Interface
PCB, Surface Mount
Memory Size
-
Antenna Connector
PCB, Surface Mount
Features
-
Voltage - Supply
3.1V ~ 3.5V
Operating Temperature
0°C ~ 70°C
Mounting Type
Surface Mount
Package / Case
40-WFQFN Exposed Pad
Supplier Device Package
40-TQFN (6x6)
Base Product Number
Product Questions and Answers

See what engineers are asking, ask your own questions, or help out a member of the DigiKey engineering community

Obsolete
This product is no longer manufactured. View Alternative Package Types
Non-Cancelable/Non-Returnable