
MAX3535ECWI+ | |
|---|---|
DigiKey Part Number | MAX3535ECWI+-ND |
Manufacturer | |
Manufacturer Product Number | MAX3535ECWI+ |
Description | IC TRANSCEIVER FULL 1/1 28SOIC |
Manufacturer Standard Lead Time | 10 Weeks |
Customer Reference | |
Detailed Description | 1/1 Transceiver Full RS422, RS485 28-SOIC |
Datasheet | Datasheet |
EDA/CAD Models | MAX3535ECWI+ Models |
Type | Description | Select All |
|---|---|---|
Category | ||
Manufacturer | Analog Devices Inc./Maxim Integrated | |
Series | - | |
Packaging | Tube | |
Part Status | Active | |
Type | Transceiver | |
Protocol | RS422, RS485 | |
Number of Drivers/Receivers | 1/1 | |
Duplex | Full | |
Receiver Hysteresis | 30 mV | |
Data Rate | 1Mbps | |
Voltage - Supply | 3V ~ 5.5V | |
Operating Temperature | 0°C ~ 70°C | |
Mounting Type | Surface Mount | |
Package / Case | 28-SOIC (0.295", 7.50mm Width), 16 Leads | |
Supplier Device Package | 28-SOIC | |
Base Product Number |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | kr.124.23000 | kr.124.23 |
| 10 | kr.99.03500 | kr.990.35 |
| 25 | kr.92.74360 | kr.2,318.59 |
| 100 | kr.85.82640 | kr.8,582.64 |
| 250 | kr.82.52828 | kr.20,632.07 |
| 500 | kr.80.54116 | kr.40,270.58 |
| Unit Price without VAT: | kr.124.23000 |
|---|---|
| Unit Price with VAT: | kr.155.28750 |



