
MAX3518ETP+ | |
|---|---|
DigiKey Part Number | MAX3518ETP+-ND |
Manufacturer | |
Manufacturer Product Number | MAX3518ETP+ |
Description | IC VGAIN AMP 20TQFN |
Manufacturer Standard Lead Time | 10 Weeks |
Customer Reference | |
Detailed Description | Variable Gain Amplifier IC CATV 20-TQFN (5x5) |
Datasheet | Datasheet |
EDA/CAD Models | MAX3518ETP+ Models |
Type | Description | Select All |
|---|---|---|
Category | ||
Manufacturer | Analog Devices Inc./Maxim Integrated | |
Series | - | |
Packaging | Tube | |
Part Status | Active | |
Type | Variable Gain Amplifier | |
Applications | CATV | |
Mounting Type | Surface Mount | |
Package / Case | 20-WQFN Exposed Pad | |
Supplier Device Package | 20-TQFN (5x5) | |
Base Product Number |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 180 | kr.17.60389 | kr.3,168.70 |
| Unit Price without VAT: | kr.17.60389 |
|---|---|
| Unit Price with VAT: | kr.22.00486 |



