14-SOIC
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

MAX3491EESD+T

DigiKey Part Number
MAX3491EESD+TTR-ND - Tape & Reel (TR)
MAX3491EESD+TCT-ND - Cut Tape (CT)
MAX3491EESD+TDKR-ND - Digi-Reel®
Manufacturer
Manufacturer Product Number
MAX3491EESD+T
Description
IC TRANSCEIVER FULL 1/1 14SOIC
Manufacturer Standard Lead Time
10 Weeks
Customer Reference
Detailed Description
1/1 Transceiver Full RS422, RS485 14-SOIC
Datasheet
 Datasheet
EDA/CAD Models
MAX3491EESD+T Models
Product Attributes
Type
Description
Select All
Category
Manufacturer
Analog Devices Inc./Maxim Integrated
Series
-
Packaging
Tape & Reel (TR)
Cut Tape (CT)
Digi-Reel®
Part Status
Active
Type
Transceiver
Protocol
RS422, RS485
Number of Drivers/Receivers
1/1
Duplex
Full
Receiver Hysteresis
50 mV
Data Rate
10Mbps
Voltage - Supply
3V ~ 3.6V
Operating Temperature
-40°C ~ 85°C
Mounting Type
Surface Mount
Package / Case
14-SOIC (0.154", 3.90mm Width)
Supplier Device Package
14-SOIC
Base Product Number
Product Questions and Answers

See what engineers are asking, ask your own questions, or help out a member of the DigiKey engineering community

In-Stock: 4.400
Check for Additional Incoming Stock
All prices are in DKK
Cut Tape (CT) & Digi-Reel®
QuantityUnit PriceExt Price
1kr.58.30000kr.58.30
10kr.45.35000kr.453.50
25kr.42.11200kr.1,052.80
100kr.38.55100kr.3,855.10
250kr.36.85352kr.9,213.38
500kr.35.83014kr.17,915.07
1.000kr.34.98835kr.34,988.35
* All Digi-Reel orders will add a kr.47.00 reeling fee.
Tape & Reel (TR)
QuantityUnit PriceExt Price
2.500kr.34.09935kr.85,248.38
Manufacturers Standard Package
Unit Price without VAT:kr.58.30000
Unit Price with VAT:kr.72.87500