
MAX3490ECSA+T | |
|---|---|
DigiKey Part Number | MAX3490ECSA+TTR-ND - Tape & Reel (TR) MAX3490ECSA+TCT-ND - Cut Tape (CT) MAX3490ECSA+TDKR-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | MAX3490ECSA+T |
Description | IC TRANSCEIVER FULL 1/1 8SOIC |
Manufacturer Standard Lead Time | 11 Weeks |
Customer Reference | |
Detailed Description | 1/1 Transceiver Full RS422, RS485 8-SOIC |
Datasheet | Datasheet |
EDA/CAD Models | MAX3490ECSA+T Models |
Type | Description | Select All |
|---|---|---|
Category | ||
Manufacturer | Analog Devices Inc./Maxim Integrated | |
Series | - | |
Packaging | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | |
Part Status | Active | |
Type | Transceiver | |
Protocol | RS422, RS485 | |
Number of Drivers/Receivers | 1/1 | |
Duplex | Full | |
Receiver Hysteresis | 50 mV | |
Data Rate | 10Mbps | |
Voltage - Supply | 3V ~ 3.6V | |
Operating Temperature | 0°C ~ 70°C | |
Mounting Type | Surface Mount | |
Package / Case | 8-SOIC (0.154", 3.90mm Width) | |
Supplier Device Package | 8-SOIC | |
Base Product Number |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | kr.53.51000 | kr.53.51 |
| 10 | kr.41.47000 | kr.414.70 |
| 25 | kr.38.45840 | kr.961.46 |
| 100 | kr.35.14900 | kr.3,514.90 |
| 250 | kr.34.33872 | kr.8,584.68 |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 2.500 | kr.31.01234 | kr.77,530.85 |
| Unit Price without VAT: | kr.53.51000 |
|---|---|
| Unit Price with VAT: | kr.66.88750 |





