
MAX3490AEGSA+ | |
|---|---|
DigiKey Part Number | MAX3490AEGSA+-ND |
Manufacturer | |
Manufacturer Product Number | MAX3490AEGSA+ |
Description | IC TRANSCEIVER FULL 1/1 8SOIC |
Manufacturer Standard Lead Time | 10 Weeks |
Customer Reference | |
Detailed Description | 1/1 Transceiver Full RS422, RS485 8-SOIC |
Datasheet | Datasheet |
EDA/CAD Models | MAX3490AEGSA+ Models |
Category | Receiver Hysteresis 10 mV |
Manufacturer Analog Devices Inc./Maxim Integrated | Data Rate 20Mbps |
Packaging Tube | Voltage - Supply 3V ~ 3.6V |
Part Status Active | Operating Temperature -40°C ~ 125°C |
Type Transceiver | Mounting Type Surface Mount |
Protocol RS422, RS485 | Package / Case 8-SOIC (0.154", 3.90mm Width) |
Number of Drivers/Receivers 1/1 | Supplier Device Package 8-SOIC |
Duplex Full | Base Product Number |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | kr.45.27000 | kr.45.27 |
| 10 | kr.34.85700 | kr.348.57 |
| 25 | kr.32.26560 | kr.806.64 |
| 100 | kr.29.41190 | kr.2,941.19 |
| 300 | kr.27.82033 | kr.8,346.10 |
| 500 | kr.27.23208 | kr.13,616.04 |
| 1.000 | kr.26.55731 | kr.26,557.31 |
| Unit Price without VAT: | kr.45.27000 |
|---|---|
| Unit Price with VAT: | kr.56.58750 |





