
MAX3483CSA+ | |
|---|---|
DigiKey Part Number | MAX3483CSA+-ND |
Manufacturer | |
Manufacturer Product Number | MAX3483CSA+ |
Description | IC TRANSCEIVER HALF 1/1 8SOIC |
Manufacturer Standard Lead Time | 10 Weeks |
Customer Reference | |
Detailed Description | 1/1 Transceiver Half RS422, RS485 8-SOIC |
Datasheet | Datasheet |
EDA/CAD Models | MAX3483CSA+ Models |
Type | Description | Select All |
|---|---|---|
Category | ||
Manufacturer | Analog Devices Inc./Maxim Integrated | |
Series | - | |
Packaging | Tube | |
Part Status | Active | |
Type | Transceiver | |
Protocol | RS422, RS485 | |
Number of Drivers/Receivers | 1/1 | |
Duplex | Half | |
Receiver Hysteresis | 50 mV | |
Data Rate | 250kbps | |
Voltage - Supply | 3V ~ 3.6V | |
Operating Temperature | 0°C ~ 70°C | |
Mounting Type | Surface Mount | |
Package / Case | 8-SOIC (0.154", 3.90mm Width) | |
Supplier Device Package | 8-SOIC | |
Base Product Number |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | kr.41.78000 | kr.41.78 |
| 10 | kr.32.08700 | kr.320.87 |
| 25 | kr.29.66600 | kr.741.65 |
| 100 | kr.27.00970 | kr.2,700.97 |
| 300 | kr.25.52760 | kr.7,658.28 |
| 500 | kr.24.97948 | kr.12,489.74 |
| 1.000 | kr.24.35105 | kr.24,351.05 |
| 2.500 | kr.23.68764 | kr.59,219.10 |
| Unit Price without VAT: | kr.41.78000 |
|---|---|
| Unit Price with VAT: | kr.52.22500 |

