
MAX3468EPA+ | |
|---|---|
DigiKey Part Number | MAX3468EPA+-ND |
Manufacturer | |
Manufacturer Product Number | MAX3468EPA+ |
Description | IC TRANSCEIVER HALF 1/1 8PDIP |
Manufacturer Standard Lead Time | 10 Weeks |
Customer Reference | |
Detailed Description | 1/1 Transceiver Half RS422, RS485 8-PDIP |
Datasheet | Datasheet |
EDA/CAD Models | MAX3468EPA+ Models |
Type | Description | Select All |
|---|---|---|
Category | ||
Manufacturer | Analog Devices Inc./Maxim Integrated | |
Series | - | |
Packaging | Tube | |
Part Status | Active | |
Type | Transceiver | |
Protocol | RS422, RS485 | |
Number of Drivers/Receivers | 1/1 | |
Duplex | Half | |
Receiver Hysteresis | 50 mV | |
Data Rate | 40Mbps | |
Voltage - Supply | 4.75V ~ 5.25V | |
Operating Temperature | -40°C ~ 85°C | |
Mounting Type | Through Hole | |
Package / Case | 8-DIP (0.300", 7.62mm) | |
Supplier Device Package | 8-PDIP | |
Base Product Number |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | kr.67.71000 | kr.67.71 |
| 10 | kr.52.88800 | kr.528.88 |
| 50 | kr.46.95280 | kr.2,347.64 |
| 100 | kr.45.11420 | kr.4,511.42 |
| 250 | kr.43.17336 | kr.10,793.34 |
| 500 | kr.42.00376 | kr.21,001.88 |
| 1.000 | kr.41.04085 | kr.41,040.85 |
| Unit Price without VAT: | kr.67.71000 |
|---|---|
| Unit Price with VAT: | kr.84.63750 |

