1/1 Transceiver Half RS422, RS485 8-SOIC
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

MAX3468CSA+T

DigiKey Part Number
175-MAX3468CSA+TTR-ND - Tape & Reel (TR)
175-MAX3468CSA+TCT-ND - Cut Tape (CT)
175-MAX3468CSA+TDKR-ND - Digi-Reel®
Manufacturer
Manufacturer Product Number
MAX3468CSA+T
Description
IC TRANSCEIVER HALF 1/1 8SOIC
Manufacturer Standard Lead Time
10 Weeks
Customer Reference
Detailed Description
1/1 Transceiver Half RS422, RS485 8-SOIC
Datasheet
 Datasheet
EDA/CAD Models
MAX3468CSA+T Models
Product Attributes
Filter Similar Products
Show Empty Attributes
Category
Receiver Hysteresis
50 mV
Manufacturer
Analog Devices Inc./Maxim Integrated
Data Rate
40Mbps
Packaging
Tape & Reel (TR)
Cut Tape (CT)
Digi-Reel®
Voltage - Supply
4.75V ~ 5.25V
Part Status
Active
Operating Temperature
0°C ~ 70°C
Type
Transceiver
Mounting Type
Surface Mount
Protocol
RS422, RS485
Package / Case
8-SOIC (0.154", 3.90mm Width)
Number of Drivers/Receivers
1/1
Supplier Device Package
8-SOIC
Duplex
Half
Base Product Number
Environmental & Export Classifications
Product Questions and Answers
Additional Resources
In-Stock: 1.281
Check for Additional Incoming Stock
All prices are in DKK
Cut Tape (CT) & Digi-Reel®
QuantityUnit PriceExt Price
1kr.43.33000kr.43.33
10kr.33.33800kr.333.38
25kr.30.83720kr.770.93
100kr.28.08610kr.2,808.61
250kr.27.16608kr.6,791.52
* All Digi-Reel orders will add a kr.47.00 reeling fee.
Tape & Reel (TR)
QuantityUnit PriceExt Price
2.500kr.24.64758kr.61,618.95
Manufacturers Standard Package
Unit Price without VAT:kr.43.33000
Unit Price with VAT:kr.54.16250