
MAX3462CSA+ | |
|---|---|
DigiKey Part Number | MAX3462CSA+-ND |
Manufacturer | |
Manufacturer Product Number | MAX3462CSA+ |
Description | IC TRANSCEIVER FULL 1/1 8SOIC |
Manufacturer Standard Lead Time | 10 Weeks |
Customer Reference | |
Detailed Description | 1/1 Transceiver Full RS422, RS485 8-SOIC |
Datasheet | Datasheet |
EDA/CAD Models | MAX3462CSA+ Models |
Type | Description | Select All |
|---|---|---|
Category | ||
Manufacturer | Analog Devices Inc./Maxim Integrated | |
Series | - | |
Packaging | Tube | |
Part Status | Active | |
Type | Transceiver | |
Protocol | RS422, RS485 | |
Number of Drivers/Receivers | 1/1 | |
Duplex | Full | |
Receiver Hysteresis | 50 mV | |
Data Rate | 20Mbps | |
Voltage - Supply | 4.75V ~ 5.25V | |
Operating Temperature | 0°C ~ 70°C | |
Mounting Type | Surface Mount | |
Package / Case | 8-SOIC (0.154", 3.90mm Width) | |
Supplier Device Package | 8-SOIC | |
Base Product Number |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | kr.62.11000 | kr.62.11 |
| 10 | kr.48.36600 | kr.483.66 |
| 25 | kr.44.92520 | kr.1,123.13 |
| 100 | kr.41.14490 | kr.4,114.49 |
| 300 | kr.39.03610 | kr.11,710.83 |
| 500 | kr.38.25644 | kr.19,128.22 |
| 1.000 | kr.37.36242 | kr.37,362.42 |
| Unit Price without VAT: | kr.62.11000 |
|---|---|
| Unit Price with VAT: | kr.77.63750 |

