
MAX3443EESA+T | |
|---|---|
DigiKey Part Number | MAX3443EESA+TR-ND - Tape & Reel (TR) MAX3443EESA+CT-ND - Cut Tape (CT) MAX3443EESA+DKR-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | MAX3443EESA+T |
Description | IC TRANSCEIVER HALF 1/1 8SOIC |
Manufacturer Standard Lead Time | 10 Weeks |
Customer Reference | |
Detailed Description | 1/1 Transceiver Half RS422, RS485 8-SOIC |
Datasheet | Datasheet |
EDA/CAD Models | MAX3443EESA+T Models |
Type | Description | Select All |
|---|---|---|
Category | ||
Manufacturer | Analog Devices Inc./Maxim Integrated | |
Series | - | |
Packaging | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | |
Part Status | Active | |
Type | Transceiver | |
Protocol | RS422, RS485 | |
Number of Drivers/Receivers | 1/1 | |
Duplex | Half | |
Receiver Hysteresis | 25 mV | |
Data Rate | 10Mbps | |
Voltage - Supply | 4.75V ~ 5.25V | |
Operating Temperature | -40°C ~ 85°C | |
Mounting Type | Surface Mount | |
Package / Case | 8-SOIC (0.154", 3.90mm Width) | |
Supplier Device Package | 8-SOIC | |
Base Product Number |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | kr.67.46000 | kr.67.46 |
| 10 | kr.52.67300 | kr.526.73 |
| 25 | kr.48.98280 | kr.1,224.57 |
| 100 | kr.44.92520 | kr.4,492.52 |
| 250 | kr.44.32980 | kr.11,082.45 |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 2.500 | kr.39.85347 | kr.99,633.68 |
| Unit Price without VAT: | kr.67.46000 |
|---|---|
| Unit Price with VAT: | kr.84.32500 |

