
MAX3441EASA+T | |
|---|---|
DigiKey Part Number | MAX3441EASA+T-ND - Tape & Reel (TR) |
Manufacturer | |
Manufacturer Product Number | MAX3441EASA+T |
Description | IC TRANSCEIVER HALF 1/1 8SOIC |
Customer Reference | |
Detailed Description | 1/1 Transceiver Half RS422, RS485 8-SOIC |
Datasheet | Datasheet |
EDA/CAD Models | MAX3441EASA+T Models |
Category | Receiver Hysteresis 25 mV |
Manufacturer Analog Devices Inc./Maxim Integrated | Data Rate 10Mbps |
Packaging Tape & Reel (TR) | Voltage - Supply 4.75V ~ 5.25V |
Part Status Discontinued at DigiKey | Operating Temperature -40°C ~ 125°C |
Type Transceiver | Mounting Type Surface Mount |
Protocol RS422, RS485 | Package / Case 8-SOIC (0.154", 3.90mm Width) |
Number of Drivers/Receivers 1/1 | Supplier Device Package 8-SOIC |
Duplex Half | Base Product Number |

