Voltage Level Translator Unidirectional 1 Circuit 4 Channel 16Mbps 14-TSSOP
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

MAX3393EEUD+

DigiKey Part Number
MAX3393EEUD+-ND
Manufacturer
Manufacturer Product Number
MAX3393EEUD+
Description
IC XLTR VL UNIDIR 14-TSSOP
Manufacturer Standard Lead Time
10 Weeks
Customer Reference
Detailed Description
Voltage Level Translator Unidirectional 1 Circuit 4 Channel 16Mbps 14-TSSOP
Datasheet
 Datasheet
EDA/CAD Models
MAX3393EEUD+ Models
Product Attributes
Type
Description
Select All
Category
Manufacturer
Analog Devices Inc./Maxim Integrated
Series
-
Packaging
Tube
Part Status
Active
Translator Type
Voltage Level
Channel Type
Unidirectional
Number of Circuits
1
Channels per Circuit
4
Voltage - VCCA
1.2 V ~ 5.5 V
Voltage - VCCB
1.65 V ~ 5.5 V
Input Signal
-
Output Signal
-
Output Type
Open Drain, Tri-State
Data Rate
16Mbps
Operating Temperature
-40°C ~ 85°C (TA)
Features
Power Supply Decoupling, Thermal-Shutdown Protection
Mounting Type
Surface Mount
Package / Case
14-TSSOP (0.173", 4.40mm Width)
Supplier Device Package
14-TSSOP
Base Product Number
Product Questions and Answers

See what engineers are asking, ask your own questions, or help out a member of the DigiKey engineering community

In-Stock: 759
Factory Stock: 30.816
Check for Additional Incoming Stock
All prices are in DKK
Tube
QuantityUnit PriceExt Price
1kr.44.89000kr.44.89
10kr.34.59700kr.345.97
96kr.29.27500kr.2,810.40
192kr.28.21401kr.5,417.09
288kr.27.68267kr.7,972.61
576kr.26.90339kr.15,496.35
1.056kr.26.33585kr.27,810.66
Manufacturers Standard Package
Note: Due to DigiKey value-add services the packaging type may change when product is purchased at quantities beneath the standard package.
Unit Price without VAT:kr.44.89000
Unit Price with VAT:kr.56.11250