
MAX337CWI+ | |
|---|---|
DigiKey Part Number | MAX337CWI+-ND |
Manufacturer | |
Manufacturer Product Number | MAX337CWI+ |
Description | IC MUX DUAL 8:1 400OHM 28SOIC |
Manufacturer Standard Lead Time | 13 Weeks |
Customer Reference | |
Detailed Description | 2 Circuit IC Switch 8:1 400Ohm 28-SOIC |
Datasheet | Datasheet |
EDA/CAD Models | MAX337CWI+ Models |
Type | Description | Select All |
|---|---|---|
Category | ||
Manufacturer | Analog Devices Inc./Maxim Integrated | |
Series | - | |
Packaging | Tube | |
Part Status | Active | |
Switch Circuit | - | |
Multiplexer/Demultiplexer Circuit | 8:1 | |
Number of Circuits | 2 | |
On-State Resistance (Max) | 400Ohm | |
Channel-to-Channel Matching (ΔRon) | 5Ohm | |
Voltage - Supply, Single (V+) | 4.5V ~ 20V | |
Voltage - Supply, Dual (V±) | ±4.5V ~ 20V | |
Switch Time (Ton, Toff) (Max) | 500ns, 500ns | |
-3db Bandwidth | - | |
Charge Injection | 3.5pC | |
Channel Capacitance (CS(off), CD(off)) | 2pF, 20pF | |
Current - Leakage (IS(off)) (Max) | 20pA | |
Crosstalk | -86dB @ 100kHz | |
Operating Temperature | 0°C ~ 70°C (TA) | |
Mounting Type | Surface Mount | |
Package / Case | 28-SOIC (0.295", 7.50mm Width) | |
Supplier Device Package | 28-SOIC | |
Base Product Number |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | kr.156.63000 | kr.156.63 |
| 10 | kr.125.77100 | kr.1,257.71 |
| 25 | kr.118.07040 | kr.2,951.76 |
| 100 | kr.109.60450 | kr.10,960.45 |
| 250 | kr.105.56904 | kr.26,392.26 |
| 500 | kr.103.13682 | kr.51,568.41 |
| Unit Price without VAT: | kr.156.63000 |
|---|---|
| Unit Price with VAT: | kr.195.78750 |

