Voltage Level Translator Unidirectional 1 Circuit 2 Channel 16Mbps SOT-23-8
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

MAX3375EEKA+T

DigiKey Part Number
175-MAX3375EEKA+TTR-ND - Tape & Reel (TR)
175-MAX3375EEKA+TCT-ND - Cut Tape (CT)
175-MAX3375EEKA+TDKR-ND - Digi-Reel®
Manufacturer
Manufacturer Product Number
MAX3375EEKA+T
Description
IC XLTR VL UNIDIR SOT-23-8
Manufacturer Standard Lead Time
10 Weeks
Customer Reference
Detailed Description
Voltage Level Translator Unidirectional 1 Circuit 2 Channel 16Mbps SOT-23-8
Datasheet
 Datasheet
EDA/CAD Models
MAX3375EEKA+T Models
Product Attributes
Type
Description
Select All
Category
Manufacturer
Analog Devices Inc./Maxim Integrated
Series
-
Packaging
Tape & Reel (TR)
Cut Tape (CT)
Digi-Reel®
Part Status
Active
Translator Type
Voltage Level
Channel Type
Unidirectional
Number of Circuits
1
Channels per Circuit
2
Voltage - VCCA
1.2 V ~ 5.5 V
Voltage - VCCB
1.65 V ~ 5.5 V
Input Signal
-
Output Signal
-
Output Type
Open Drain, Tri-State
Data Rate
16Mbps
Operating Temperature
-40°C ~ 85°C (TA)
Features
Power Supply Decoupling, Thermal-Shutdown Protection
Mounting Type
Surface Mount
Package / Case
SOT-23-8
Supplier Device Package
SOT-23-8
Base Product Number
Product Questions and Answers

See what engineers are asking, ask your own questions, or help out a member of the DigiKey engineering community

In-Stock: 3.035
Factory Stock: 10.000
Check for Additional Incoming Stock
Non-Cancelable/Non-Returnable
All prices are in DKK
Cut Tape (CT) & Digi-Reel®
QuantityUnit PriceExt Price
1kr.30.62000kr.30.62
10kr.23.30600kr.233.06
25kr.21.47240kr.536.81
100kr.19.46190kr.1,946.19
250kr.19.10928kr.4,777.32
* All Digi-Reel orders will add a kr.47.00 reeling fee.
Tape & Reel (TR)
QuantityUnit PriceExt Price
2.500kr.16.94642kr.42,366.05
Manufacturers Standard Package
Unit Price without VAT:kr.30.62000
Unit Price with VAT:kr.38.27500