
MAX3374EEKA+T | |
|---|---|
DigiKey Part Number | 175-MAX3374EEKA+TTR-ND - Tape & Reel (TR) 175-MAX3374EEKA+TCT-ND - Cut Tape (CT) 175-MAX3374EEKA+TDKR-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | MAX3374EEKA+T |
Description | IC XLTR VL UNIDIR SOT-23-8 |
Manufacturer Standard Lead Time | 10 Weeks |
Customer Reference | |
Detailed Description | Voltage Level Translator Unidirectional 1 Circuit 2 Channel 16Mbps SOT-23-8 |
Datasheet | Datasheet |
EDA/CAD Models | MAX3374EEKA+T Models |
Type | Description | Select All |
|---|---|---|
Category | ||
Manufacturer | Analog Devices Inc./Maxim Integrated | |
Series | - | |
Packaging | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | |
Part Status | Active | |
Translator Type | Voltage Level | |
Channel Type | Unidirectional | |
Number of Circuits | 1 | |
Channels per Circuit | 2 | |
Voltage - VCCA | 1.65 V ~ 5.5 V | |
Voltage - VCCB | 1.2 V ~ 5.5 V | |
Input Signal | - | |
Output Signal | - | |
Output Type | Open Drain, Push-Pull, Tri-State | |
Data Rate | 16Mbps | |
Operating Temperature | -40°C ~ 85°C (TA) | |
Features | - | |
Mounting Type | Surface Mount | |
Package / Case | SOT-23-8 | |
Supplier Device Package | SOT-23-8 | |
Base Product Number |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | kr.30.62000 | kr.30.62 |
| 10 | kr.23.30600 | kr.233.06 |
| 25 | kr.21.47240 | kr.536.81 |
| 100 | kr.19.46190 | kr.1,946.19 |
| 250 | kr.19.10928 | kr.4,777.32 |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 2.500 | kr.16.94642 | kr.42,366.05 |
| Unit Price without VAT: | kr.30.62000 |
|---|---|
| Unit Price with VAT: | kr.38.27500 |

