1 Circuit IC Switch 16:1 400Ohm 28-SOIC
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

MAX336EWI+

DigiKey Part Number
MAX336EWI+-ND
Manufacturer
Manufacturer Product Number
MAX336EWI+
Description
IC MUX 16:1 400OHM 28SOIC
Manufacturer Standard Lead Time
10 Weeks
Customer Reference
Detailed Description
1 Circuit IC Switch 16:1 400Ohm 28-SOIC
Datasheet
 Datasheet
EDA/CAD Models
MAX336EWI+ Models
Product Attributes
Type
Description
Select All
Category
Manufacturer
Analog Devices Inc./Maxim Integrated
Series
-
Packaging
Tube
Part Status
Active
Switch Circuit
-
Multiplexer/Demultiplexer Circuit
16:1
Number of Circuits
1
On-State Resistance (Max)
400Ohm
Channel-to-Channel Matching (ΔRon)
5Ohm
Voltage - Supply, Single (V+)
4.5V ~ 20V
Voltage - Supply, Dual (V±)
±4.5V ~ 20V
Switch Time (Ton, Toff) (Max)
500ns, 500ns
-3db Bandwidth
-
Charge Injection
3.5pC
Channel Capacitance (CS(off), CD(off))
2pF, 20pF
Current - Leakage (IS(off)) (Max)
20pA
Crosstalk
-86dB @ 100kHz
Operating Temperature
-40°C ~ 85°C (TA)
Mounting Type
Surface Mount
Package / Case
28-SOIC (0.295", 7.50mm Width)
Supplier Device Package
28-SOIC
Base Product Number
Product Questions and Answers

See what engineers are asking, ask your own questions, or help out a member of the DigiKey engineering community

In-Stock: 160
Factory Stock: 575
Check for Additional Incoming Stock
All prices are in DKK
Tube
QuantityUnit PriceExt Price
1kr.182.85000kr.182.85
10kr.147.50000kr.1,475.00
25kr.138.66840kr.3,466.71
100kr.128.96130kr.12,896.13
250kr.124.33376kr.31,083.44
500kr.121.54502kr.60,772.51
Manufacturers Standard Package
Note: Due to DigiKey value-add services the packaging type may change when product is purchased at quantities beneath the standard package.
Unit Price without VAT:kr.182.85000
Unit Price with VAT:kr.228.56250