8 Circuit IC Switch 1:1 150Ohm 24-SOIC
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

MAX335CWG+

DigiKey Part Number
MAX335CWG+-ND
Manufacturer
Manufacturer Product Number
MAX335CWG+
Description
IC SW SPST-NOX8 150OHM 24SOIC
Manufacturer Standard Lead Time
10 Weeks
Customer Reference
Detailed Description
8 Circuit IC Switch 1:1 150Ohm 24-SOIC
Datasheet
 Datasheet
EDA/CAD Models
MAX335CWG+ Models
Product Attributes
Filter Similar Products
Show Empty Attributes
Category
Switch Time (Ton, Toff) (Max)
400ns, 400ns
Manufacturer
Analog Devices Inc./Maxim Integrated
Channel Capacitance (CS(off), CD(off))
2pF, 2pF
Packaging
Tube
Current - Leakage (IS(off)) (Max)
1nA
Part Status
Active
Crosstalk
-100dB @ 100kHz
Switch Circuit
SPST - NO
Operating Temperature
0°C ~ 70°C (TA)
Multiplexer/Demultiplexer Circuit
1:1
Mounting Type
Surface Mount
Number of Circuits
8
Package / Case
24-SOIC (0.295", 7.50mm Width)
On-State Resistance (Max)
150Ohm
Supplier Device Package
24-SOIC
Voltage - Supply, Dual (V±)
±4.5V ~ 20V
Base Product Number
Environmental & Export Classifications
Product Questions and Answers
Additional Resources
In-Stock: 1.087
Factory Stock: 13.920
Check for Additional Incoming Stock
All prices are in DKK
Tube
QuantityUnit PriceExt Price
1kr.65.05000kr.65.05
10kr.50.72600kr.507.26
30kr.46.54400kr.1,396.32
120kr.42.81033kr.5,137.24
270kr.41.21281kr.11,127.46
510kr.40.19137kr.20,497.60
1.020kr.39.26735kr.40,052.70
Manufacturers Standard Package
Note: Due to DigiKey value-add services the packaging type may change when product is purchased at quantities beneath the standard package.
Unit Price without VAT:kr.65.05000
Unit Price with VAT:kr.81.31250