
MAX333EWP+T | |
|---|---|
DigiKey Part Number | 175-MAX333EWP+TTR-ND - Tape & Reel (TR) 175-MAX333EWP+TCT-ND - Cut Tape (CT) 175-MAX333EWP+TDKR-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | MAX333EWP+T |
Description | IC SWITCH SPDT X 4 250OHM 20SOIC |
Manufacturer Standard Lead Time | 10 Weeks |
Customer Reference | |
Detailed Description | 4 Circuit IC Switch 2:1 250Ohm 20-SOIC |
Datasheet | Datasheet |
EDA/CAD Models | MAX333EWP+T Models |
Type | Description | Select All |
|---|---|---|
Category | ||
Manufacturer | Analog Devices Inc./Maxim Integrated | |
Series | - | |
Packaging | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | |
Part Status | Active | |
Switch Circuit | SPDT | |
Multiplexer/Demultiplexer Circuit | 2:1 | |
Number of Circuits | 4 | |
On-State Resistance (Max) | 250Ohm | |
Channel-to-Channel Matching (ΔRon) | - | |
Voltage - Supply, Single (V+) | 10V ~ 30V | |
Voltage - Supply, Dual (V±) | ±5V ~ 18V | |
Switch Time (Ton, Toff) (Max) | 1µs, 500ns | |
-3db Bandwidth | - | |
Charge Injection | - | |
Channel Capacitance (CS(off), CD(off)) | 5pF | |
Current - Leakage (IS(off)) (Max) | 5nA | |
Crosstalk | -78dB @ 1MHz | |
Operating Temperature | -40°C ~ 85°C (TA) | |
Mounting Type | Surface Mount | |
Package / Case | 20-SOIC (0.295", 7.50mm Width) | |
Supplier Device Package | 20-SOIC | |
Base Product Number |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | kr.47.49000 | kr.47.49 |
| 10 | kr.36.66400 | kr.366.64 |
| 25 | kr.33.95200 | kr.848.80 |
| 100 | kr.30.97470 | kr.3,097.47 |
| 250 | kr.30.10028 | kr.7,525.07 |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1.000 | kr.27.99440 | kr.27,994.40 |
| 2.000 | kr.27.41480 | kr.54,829.60 |
| Unit Price without VAT: | kr.47.49000 |
|---|---|
| Unit Price with VAT: | kr.59.36250 |


