
MAX333CWP+ | |
|---|---|
DigiKey Part Number | MAX333CWP+-ND |
Manufacturer | |
Manufacturer Product Number | MAX333CWP+ |
Description | IC SWITCH SPDT X 4 250OHM 20SOIC |
Manufacturer Standard Lead Time | 10 Weeks |
Customer Reference | |
Detailed Description | 4 Circuit IC Switch 2:1 250Ohm 20-SOIC |
Datasheet | Datasheet |
EDA/CAD Models | MAX333CWP+ Models |
Category | Switch Time (Ton, Toff) (Max) 1µs, 500ns |
Manufacturer Analog Devices Inc./Maxim Integrated | Channel Capacitance (CS(off), CD(off)) 5pF |
Packaging Tube | Current - Leakage (IS(off)) (Max) 5nA |
Part Status Active | Crosstalk -78dB @ 1MHz |
Switch Circuit SPDT | Operating Temperature 0°C ~ 70°C (TA) |
Multiplexer/Demultiplexer Circuit 2:1 | Mounting Type Surface Mount |
Number of Circuits 4 | Package / Case 20-SOIC (0.295", 7.50mm Width) |
On-State Resistance (Max) 250Ohm | Supplier Device Package 20-SOIC |
Voltage - Supply, Single (V+) 10V ~ 30V | Base Product Number |
Voltage - Supply, Dual (V±) ±5V ~ 18V |
| Part Number | Manufacturer | Quantity Available | DigiKey Part Number | Unit Price | Substitute Type |
|---|---|---|---|---|---|
| MAX333CWP+ | Analog Devices Inc./Maxim Integrated | 152 | MAX333CWP+-ND | kr.104.55000 | Direct |
| ADG333ABRZ | Analog Devices Inc. | 907 | 505-ADG333ABRZ-ND | kr.64.68000 | Similar |
| ADG333ABRZ-REEL | Analog Devices Inc. | 0 | 505-ADG333ABRZ-REELCT-ND | kr.64.68000 | Similar |
| DG333ADW-E3 | Vishay Siliconix | 727 | DG333ADW-E3-ND | kr.33.33000 | Similar |
| DG333ADW-T1-E3 | Vishay Siliconix | 6.389 | DG333ADW-T1-E3CT-ND | kr.33.33000 | Similar |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | kr.104.55000 | kr.104.55 |
| 10 | kr.82.80400 | kr.828.04 |
| 36 | kr.75.57556 | kr.2,720.72 |
| 108 | kr.71.14028 | kr.7,683.15 |
| 252 | kr.68.54171 | kr.17,272.51 |
| 504 | kr.66.83036 | kr.33,682.50 |
| Unit Price without VAT: | kr.104.55000 |
|---|---|
| Unit Price with VAT: | kr.130.68750 |

