Parametric Equivalent
Parametric Equivalent
Parametric Equivalent

MAX3320TEAP+ | |
|---|---|
DigiKey Part Number | MAX3320TEAP+-ND |
Manufacturer | |
Manufacturer Product Number | MAX3320TEAP+ |
Description | IC TRANSCEIVER FULL 2/2 20SSOP |
Manufacturer Standard Lead Time | 10 Weeks |
Customer Reference | |
Detailed Description | 2/2 Transceiver Full RS232 20-SSOP |
Datasheet | Datasheet |
EDA/CAD Models | MAX3320TEAP+ Models |
Type | Description | Select All |
|---|---|---|
Category | ||
Manufacturer | Analog Devices Inc./Maxim Integrated | |
Series | - | |
Packaging | Tube | |
Part Status | Active | |
Type | Transceiver | |
Protocol | RS232 | |
Number of Drivers/Receivers | 2/2 | |
Duplex | Full | |
Receiver Hysteresis | 300 mV | |
Data Rate | 250kbps | |
Voltage - Supply | 3V ~ 5.5V | |
Operating Temperature | -40°C ~ 85°C | |
Mounting Type | Surface Mount | |
Package / Case | 20-SSOP (0.209", 5.30mm Width) | |
Supplier Device Package | 20-SSOP | |
Base Product Number |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | kr.91.36000 | kr.91.36 |
| 10 | kr.72.06000 | kr.720.60 |
| 66 | kr.63.32121 | kr.4,179.20 |
| 132 | kr.61.10947 | kr.8,066.45 |
| 264 | kr.59.28932 | kr.15,652.38 |
| 528 | kr.57.79055 | kr.30,513.41 |
| 1.056 | kr.56.55766 | kr.59,724.89 |
| Unit Price without VAT: | kr.91.36000 |
|---|---|
| Unit Price with VAT: | kr.114.20000 |



