2/2 Transceiver Full RS232 16-SSOP
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

MAX3316ECAE+

DigiKey Part Number
MAX3316ECAE+-ND
Manufacturer
Manufacturer Product Number
MAX3316ECAE+
Description
IC TRANSCEIVER FULL 2/2 16SSOP
Manufacturer Standard Lead Time
10 Weeks
Customer Reference
Detailed Description
2/2 Transceiver Full RS232 16-SSOP
Datasheet
 Datasheet
EDA/CAD Models
MAX3316ECAE+ Models
Product Attributes
Filter Similar Products
Show Empty Attributes
Category
Receiver Hysteresis
300 mV
Manufacturer
Analog Devices Inc./Maxim Integrated
Data Rate
460Kbps
Packaging
Tube
Voltage - Supply
2.25V ~ 3V
Part Status
Active
Operating Temperature
0°C ~ 70°C
Type
Transceiver
Mounting Type
Surface Mount
Protocol
RS232
Package / Case
16-SSOP (0.209", 5.30mm Width)
Number of Drivers/Receivers
2/2
Supplier Device Package
16-SSOP
Duplex
Full
Base Product Number
Environmental & Export Classifications
Product Questions and Answers
Additional Resources
In-Stock: 1.235
Factory Stock: 6.004
Check for Additional Incoming Stock
All prices are in DKK
Tube
QuantityUnit PriceExt Price
1kr.70.75000kr.70.75
10kr.55.37400kr.553.74
76kr.47.99961kr.3,647.97
152kr.46.29993kr.7,037.59
304kr.44.90118kr.13,649.96
532kr.43.95455kr.23,383.82
1.064kr.42.97084kr.45,720.97
Manufacturers Standard Package
Note: Due to DigiKey value-add services the packaging type may change when product is purchased at quantities beneath the standard package.
Unit Price without VAT:kr.70.75000
Unit Price with VAT:kr.88.43750