
MAX329CPE+ | |
|---|---|
DigiKey Part Number | MAX329CPE+-ND |
Manufacturer | |
Manufacturer Product Number | MAX329CPE+ |
Description | IC SWITCH SP4T X 2 3.5KOHM 16DIP |
Manufacturer Standard Lead Time | 10 Weeks |
Customer Reference | |
Detailed Description | 2 Circuit IC Switch 4:1 3.5kOhm 16-PDIP |
Datasheet | Datasheet |
EDA/CAD Models | MAX329CPE+ Models |
Type | Description | Select All |
|---|---|---|
Category | ||
Manufacturer | Analog Devices Inc./Maxim Integrated | |
Series | - | |
Packaging | Tube | |
Part Status | Active | |
Switch Circuit | SP4T | |
Multiplexer/Demultiplexer Circuit | 4:1 | |
Number of Circuits | 2 | |
On-State Resistance (Max) | 3.5kOhm | |
Channel-to-Channel Matching (ΔRon) | 70Ohm | |
Voltage - Supply, Single (V+) | 10V ~ 30V | |
Voltage - Supply, Dual (V±) | ±5V ~ 18V | |
Switch Time (Ton, Toff) (Max) | 1.5µs, 1µs | |
-3db Bandwidth | - | |
Charge Injection | 2pC | |
Channel Capacitance (CS(off), CD(off)) | 1.8pF, 8pF | |
Current - Leakage (IS(off)) (Max) | 10pA | |
Crosstalk | - | |
Operating Temperature | 0°C ~ 70°C (TA) | |
Mounting Type | Through Hole | |
Package / Case | 16-DIP (0.300", 7.62mm) | |
Supplier Device Package | 16-PDIP | |
Base Product Number |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | kr.179.30000 | kr.179.30 |
| 10 | kr.144.52700 | kr.1,445.27 |
| 25 | kr.135.84600 | kr.3,396.15 |
| 100 | kr.126.30420 | kr.12,630.42 |
| 250 | kr.121.75588 | kr.30,438.97 |
| 500 | kr.119.01398 | kr.59,506.99 |
| Unit Price without VAT: | kr.179.30000 |
|---|---|
| Unit Price with VAT: | kr.224.12500 |

