Parametric Equivalent
Parametric Equivalent

MAX3291CSD+ | |
|---|---|
DigiKey Part Number | MAX3291CSD+-ND |
Manufacturer | |
Manufacturer Product Number | MAX3291CSD+ |
Description | IC TRANSCEIVER FULL 1/1 14SOIC |
Manufacturer Standard Lead Time | 10 Weeks |
Customer Reference | |
Detailed Description | 1/1 Transceiver Full RS422, RS485 14-SOIC |
Datasheet | Datasheet |
EDA/CAD Models | MAX3291CSD+ Models |
Type | Description | Select All |
|---|---|---|
Category | ||
Manufacturer | Analog Devices Inc./Maxim Integrated | |
Series | - | |
Packaging | Tube | |
Part Status | Active | |
Type | Transceiver | |
Protocol | RS422, RS485 | |
Number of Drivers/Receivers | 1/1 | |
Duplex | Full | |
Receiver Hysteresis | 35 mV | |
Data Rate | 10Mbps | |
Voltage - Supply | 4.75V ~ 5.25V | |
Operating Temperature | 0°C ~ 70°C | |
Mounting Type | Surface Mount | |
Package / Case | 14-SOIC (0.154", 3.90mm Width) | |
Supplier Device Package | 14-SOIC | |
Base Product Number |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | kr.91.50000 | kr.91.50 |
| 10 | kr.72.20900 | kr.722.09 |
| 50 | kr.64.48900 | kr.3,224.45 |
| 100 | kr.62.09900 | kr.6,209.90 |
| 250 | kr.59.57576 | kr.14,893.94 |
| 500 | kr.58.05532 | kr.29,027.66 |
| 1.000 | kr.56.80403 | kr.56,804.03 |
| Unit Price without VAT: | kr.91.50000 |
|---|---|
| Unit Price with VAT: | kr.114.37500 |


