1 Circuit IC Switch 8:1 3.5kOhm 16-SOIC
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

MAX328EWE+

DigiKey Part Number
MAX328EWE+-ND
Manufacturer
Manufacturer Product Number
MAX328EWE+
Description
IC MUX 8:1 3.5KOHM 16SOIC
Manufacturer Standard Lead Time
10 Weeks
Customer Reference
Detailed Description
1 Circuit IC Switch 8:1 3.5kOhm 16-SOIC
Datasheet
 Datasheet
EDA/CAD Models
MAX328EWE+ Models
Product Attributes
Type
Description
Select All
Category
Manufacturer
Analog Devices Inc./Maxim Integrated
Series
-
Packaging
Tube
Part Status
Active
Switch Circuit
-
Multiplexer/Demultiplexer Circuit
8:1
Number of Circuits
1
On-State Resistance (Max)
3.5kOhm
Channel-to-Channel Matching (ΔRon)
70Ohm
Voltage - Supply, Single (V+)
10V ~ 30V
Voltage - Supply, Dual (V±)
±5V ~ 18V
Switch Time (Ton, Toff) (Max)
1.5µs, 1µs
-3db Bandwidth
-
Charge Injection
2pC
Channel Capacitance (CS(off), CD(off))
1.8pF, 8pF
Current - Leakage (IS(off)) (Max)
10pA
Crosstalk
-
Operating Temperature
-40°C ~ 85°C (TA)
Mounting Type
Surface Mount
Package / Case
16-SOIC (0.295", 7.50mm Width)
Supplier Device Package
16-SOIC
Base Product Number
Product Questions and Answers

See what engineers are asking, ask your own questions, or help out a member of the DigiKey engineering community

In-Stock: 9
Factory Stock: 2.806
Check for Additional Incoming Stock
All prices are in DKK
Tube
QuantityUnit PriceExt Price
1kr.189.50000kr.189.50
10kr.153.02900kr.1,530.29
46kr.139.03217kr.6,395.48
138kr.132.08565kr.18,227.82
276kr.128.68638kr.35,517.44
Manufacturers Standard Package
Note: Due to DigiKey value-add services the packaging type may change when product is purchased at quantities beneath the standard package.
Unit Price without VAT:kr.189.50000
Unit Price with VAT:kr.236.87500