1 Circuit IC Switch 8:1 3.5kOhm 16-SOIC
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

MAX328CWE+

DigiKey Part Number
MAX328CWE+-ND
Manufacturer
Manufacturer Product Number
MAX328CWE+
Description
IC MUX 8:1 3.5KOHM 16SOIC
Manufacturer Standard Lead Time
10 Weeks
Customer Reference
Detailed Description
1 Circuit IC Switch 8:1 3.5kOhm 16-SOIC
Datasheet
 Datasheet
EDA/CAD Models
MAX328CWE+ Models
Product Attributes
Filter Similar Products
Show Empty Attributes
Category
Switch Time (Ton, Toff) (Max)
1.5µs, 1µs
Manufacturer
Analog Devices Inc./Maxim Integrated
Charge Injection
2pC
Packaging
Tube
Channel Capacitance (CS(off), CD(off))
1.8pF, 8pF
Part Status
Active
Current - Leakage (IS(off)) (Max)
10pA
Multiplexer/Demultiplexer Circuit
8:1
Operating Temperature
0°C ~ 70°C (TA)
Number of Circuits
1
Mounting Type
Surface Mount
On-State Resistance (Max)
3.5kOhm
Package / Case
16-SOIC (0.295", 7.50mm Width)
Channel-to-Channel Matching (ΔRon)
70Ohm
Supplier Device Package
16-SOIC
Voltage - Supply, Single (V+)
10V ~ 30V
Base Product Number
Voltage - Supply, Dual (V±)
±5V ~ 18V
Environmental & Export Classifications
Product Questions and Answers
Additional Resources
In-Stock: 46
Factory Stock: 6.808
Check for Additional Incoming Stock
All prices are in DKK
Tube
QuantityUnit PriceExt Price
1kr.90.79000kr.90.79
10kr.71.63600kr.716.36
46kr.64.26696kr.2,956.28
138kr.60.61225kr.8,364.49
276kr.58.82348kr.16,235.28
506kr.57.52071kr.29,105.48
1.012kr.56.27909kr.56,954.44
Manufacturers Standard Package
Note: Due to DigiKey value-add services the packaging type may change when product is purchased at quantities beneath the standard package.
Unit Price without VAT:kr.90.79000
Unit Price with VAT:kr.113.48750