
MAX3280EAUK+T | |
|---|---|
DigiKey Part Number | MAX3280EAUK+TTR-ND - Tape & Reel (TR) MAX3280EAUK+TCT-ND - Cut Tape (CT) MAX3280EAUK+TDKR-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | MAX3280EAUK+T |
Description | IC TRANSCEIVER 0/1 SOT235 |
Manufacturer Standard Lead Time | 10 Weeks |
Customer Reference | |
Detailed Description | 0/1 Receiver RS422, RS485 SOT-23-5 |
Datasheet | Datasheet |
EDA/CAD Models | MAX3280EAUK+T Models |
Category | Data Rate 52Mbps |
Manufacturer Analog Devices Inc./Maxim Integrated | Voltage - Supply 3V ~ 5.5V |
Packaging Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | Operating Temperature -40°C ~ 125°C |
Part Status Active | Mounting Type Surface Mount |
Type Receiver | Package / Case SC-74A, SOT-753 |
Protocol RS422, RS485 | Supplier Device Package SOT-23-5 |
Number of Drivers/Receivers 0/1 | Base Product Number |
Receiver Hysteresis 25 mV |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | kr.18.89000 | kr.18.89 |
| 10 | kr.14.10000 | kr.141.00 |
| 25 | kr.12.90560 | kr.322.64 |
| 100 | kr.11.59590 | kr.1,159.59 |
| 250 | kr.10.97072 | kr.2,742.68 |
| 500 | kr.10.76722 | kr.5,383.61 |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 2.500 | kr.9.95672 | kr.24,891.80 |
| 5.000 | kr.9.75954 | kr.48,797.70 |
| Unit Price without VAT: | kr.18.89000 |
|---|---|
| Unit Price with VAT: | kr.23.61250 |










