MAX6867UK23D3S+T
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

MAX3280EAUK+T

DigiKey Part Number
MAX3280EAUK+TTR-ND - Tape & Reel (TR)
MAX3280EAUK+TCT-ND - Cut Tape (CT)
MAX3280EAUK+TDKR-ND - Digi-Reel®
Manufacturer
Manufacturer Product Number
MAX3280EAUK+T
Description
IC TRANSCEIVER 0/1 SOT235
Manufacturer Standard Lead Time
10 Weeks
Customer Reference
Detailed Description
0/1 Receiver RS422, RS485 SOT-23-5
Datasheet
 Datasheet
EDA/CAD Models
MAX3280EAUK+T Models
Product Attributes
Type
Description
Select All
Category
Manufacturer
Analog Devices Inc./Maxim Integrated
Series
-
Packaging
Tape & Reel (TR)
Cut Tape (CT)
Digi-Reel®
Part Status
Active
Type
Receiver
Protocol
RS422, RS485
Number of Drivers/Receivers
0/1
Duplex
-
Receiver Hysteresis
25 mV
Data Rate
52Mbps
Voltage - Supply
3V ~ 5.5V
Operating Temperature
-40°C ~ 125°C
Mounting Type
Surface Mount
Package / Case
SC-74A, SOT-753
Supplier Device Package
SOT-23-5
Base Product Number
Product Questions and Answers

See what engineers are asking, ask your own questions, or help out a member of the DigiKey engineering community

In-Stock: 34.499
Check for Additional Incoming Stock
All prices are in DKK
Cut Tape (CT) & Digi-Reel®
QuantityUnit PriceExt Price
1kr.14.59000kr.14.59
10kr.10.79700kr.107.97
25kr.9.85360kr.246.34
100kr.8.81660kr.881.66
250kr.8.32180kr.2,080.45
500kr.8.02356kr.4,011.78
1.000kr.7.77798kr.7,777.98
* All Digi-Reel orders will add a kr.47.00 reeling fee.
Tape & Reel (TR)
QuantityUnit PriceExt Price
2.500kr.7.51880kr.18,797.00
5.000kr.7.36255kr.36,812.75
7.500kr.7.28433kr.54,632.47
Manufacturers Standard Package
Unit Price without VAT:kr.14.59000
Unit Price with VAT:kr.18.23750