MAX32600MBED# is Obsolete and no longer manufactured.
Available Substitutes:

Similar


Analog Devices Inc./Maxim Integrated
In Stock: 1
Unit Price: kr.461.36000
Datasheet
MAX32600 - ARM® Cortex®-M3 MCU 32-Bit Embedded Evaluation Board
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.
MAX32600 - ARM® Cortex®-M3 MCU 32-Bit Embedded Evaluation Board
Maxim MAXREFDES143# IoT Embedded Security Reference Design | Digi-Key Daily
Maxim MAX32600MBED# Wellness Measurement Microcontroller | Digi-Key Daily

MAX32600MBED#

DigiKey Part Number
MAX32600MBED#-ND
Manufacturer
Manufacturer Product Number
MAX32600MBED#
Description
MAX32600 DEV EVAL BRD
Customer Reference
Detailed Description
MAX32600 - ARM® Cortex®-M3 MCU 32-Bit Embedded Evaluation Board
Datasheet
 Datasheet
Product Attributes
Filter Similar Products
Show Empty Attributes
Category
Utilized IC / Part
MAX32600
Mfr
Mounting Type
Fixed
Packaging
Bulk
Contents
Board(s), Cable(s)
Part Status
Obsolete
Interconnect System
Arduino R3 Shield
Type
MCU 32-Bit
Suggested Programming Environment
Mbed-Enabled
Core Processor
ARM® Cortex®-M3
Base Product Number
Environmental & Export Classifications
Product Questions and Answers
Additional Resources
Substitutes (1)
Part NumberManufacturerQuantity AvailableDigiKey Part NumberUnit PriceSubstitute Type
MAX32625MBED#Analog Devices Inc./Maxim Integrated1MAX32625MBED#-NDkr.461.36000Similar
Obsolete
This product is no longer manufactured. View Substitutes