
MAX325ESA+ | |
|---|---|
DigiKey Part Number | MAX325ESA+-ND |
Manufacturer | |
Manufacturer Product Number | MAX325ESA+ |
Description | IC SW SPST-NO/NCX2 60OHM 8SOIC |
Manufacturer Standard Lead Time | 10 Weeks |
Customer Reference | |
Detailed Description | 2 Circuit IC Switch 1:1 60Ohm 8-SOIC |
Datasheet | Datasheet |
EDA/CAD Models | MAX325ESA+ Models |
Type | Description | Select All |
|---|---|---|
Category | ||
Manufacturer | Analog Devices Inc./Maxim Integrated | |
Series | - | |
Packaging | Tube | |
Part Status | Active | |
Switch Circuit | SPST - NO/NC | |
Multiplexer/Demultiplexer Circuit | 1:1 | |
Number of Circuits | 2 | |
On-State Resistance (Max) | 60Ohm | |
Channel-to-Channel Matching (ΔRon) | 800mOhm | |
Voltage - Supply, Single (V+) | 2.7V ~ 16V | |
Voltage - Supply, Dual (V±) | - | |
Switch Time (Ton, Toff) (Max) | 150ns, 100ns | |
-3db Bandwidth | - | |
Charge Injection | 1pC | |
Channel Capacitance (CS(off), CD(off)) | 9pF, 9pF | |
Current - Leakage (IS(off)) (Max) | 100pA | |
Crosstalk | -85dB @ 1MHz | |
Operating Temperature | -40°C ~ 85°C (TA) | |
Mounting Type | Surface Mount | |
Package / Case | 8-SOIC (0.154", 3.90mm Width) | |
Supplier Device Package | 8-SOIC | |
Base Product Number |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | kr.54.21000 | kr.54.21 |
| 10 | kr.42.01500 | kr.420.15 |
| 25 | kr.38.97080 | kr.974.27 |
| 100 | kr.35.62510 | kr.3,562.51 |
| 300 | kr.33.75903 | kr.10,127.71 |
| 500 | kr.33.06894 | kr.16,534.47 |
| 1.000 | kr.32.27751 | kr.32,277.51 |
| Unit Price without VAT: | kr.54.21000 |
|---|---|
| Unit Price with VAT: | kr.67.76250 |


