2 Circuit IC Switch 1:1 60Ohm 8-SOIC
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

MAX324ESA+

DigiKey Part Number
MAX324ESA+-ND
Manufacturer
Manufacturer Product Number
MAX324ESA+
Description
IC SWITCH SPST-NCX2 60OHM 8SOIC
Manufacturer Standard Lead Time
10 Weeks
Customer Reference
Detailed Description
2 Circuit IC Switch 1:1 60Ohm 8-SOIC
Datasheet
 Datasheet
EDA/CAD Models
MAX324ESA+ Models
Product Attributes
Type
Description
Select All
Category
Manufacturer
Analog Devices Inc./Maxim Integrated
Series
-
Packaging
Tube
Part Status
Active
Switch Circuit
SPST - NC
Multiplexer/Demultiplexer Circuit
1:1
Number of Circuits
2
On-State Resistance (Max)
60Ohm
Channel-to-Channel Matching (ΔRon)
800mOhm
Voltage - Supply, Single (V+)
2.7V ~ 16V
Voltage - Supply, Dual (V±)
-
Switch Time (Ton, Toff) (Max)
150ns, 100ns
-3db Bandwidth
-
Charge Injection
1pC
Channel Capacitance (CS(off), CD(off))
9pF, 9pF
Current - Leakage (IS(off)) (Max)
100pA
Crosstalk
-85dB @ 1MHz
Operating Temperature
-40°C ~ 85°C (TA)
Mounting Type
Surface Mount
Package / Case
8-SOIC (0.154", 3.90mm Width)
Supplier Device Package
8-SOIC
Base Product Number
Product Questions and Answers

See what engineers are asking, ask your own questions, or help out a member of the DigiKey engineering community

Available To Order
Factory Stock: 10.800
Check Lead Time
All prices are in DKK
Tube
QuantityUnit PriceExt Price
1kr.55.86000kr.55.86
10kr.43.32800kr.433.28
25kr.40.20320kr.1,005.08
100kr.36.76820kr.3,676.82
300kr.34.85203kr.10,455.61
500kr.34.14368kr.17,071.84
1.000kr.33.33147kr.33,331.47
Manufacturers Standard Package
Note: Due to DigiKey value-add services the packaging type may change when product is purchased at quantities beneath the standard package.
Unit Price without VAT:kr.55.86000
Unit Price with VAT:kr.69.82500