
MAX3232EEAE+ | |
|---|---|
DigiKey Part Number | MAX3232EEAE+-ND |
Manufacturer | |
Manufacturer Product Number | MAX3232EEAE+ |
Description | IC TRANSCEIVER FULL 2/2 16SSOP |
Manufacturer Standard Lead Time | 10 Weeks |
Customer Reference | |
Detailed Description | 2/2 Transceiver Full RS232 16-SSOP |
Datasheet | Datasheet |
EDA/CAD Models | MAX3232EEAE+ Models |
Type | Description | Select All |
|---|---|---|
Category | ||
Manufacturer | Analog Devices Inc./Maxim Integrated | |
Series | - | |
Packaging | Tube | |
Part Status | Active | |
Type | Transceiver | |
Protocol | RS232 | |
Number of Drivers/Receivers | 2/2 | |
Duplex | Full | |
Receiver Hysteresis | 500 mV | |
Data Rate | 250kbps | |
Voltage - Supply | 3V ~ 5.5V | |
Operating Temperature | -40°C ~ 85°C | |
Mounting Type | Surface Mount | |
Package / Case | 16-SSOP (0.209", 5.30mm Width) | |
Supplier Device Package | 16-SSOP | |
Base Product Number |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | kr.87.18000 | kr.87.18 |
| 10 | kr.68.65600 | kr.686.56 |
| 76 | kr.59.80289 | kr.4,545.02 |
| 152 | kr.57.76283 | kr.8,779.95 |
| 304 | kr.56.08336 | kr.17,049.34 |
| 532 | kr.54.94694 | kr.29,231.77 |
| 1.064 | kr.53.76588 | kr.57,206.90 |
| Unit Price without VAT: | kr.87.18000 |
|---|---|
| Unit Price with VAT: | kr.108.97500 |








