1/1 Transceiver Full RS232 16-TQFN (5x5)
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

MAX3227EETE+

DigiKey Part Number
MAX3227EETE+-ND
Manufacturer
Manufacturer Product Number
MAX3227EETE+
Description
IC TRANSCEIVER FULL 1/1 16TQFN
Manufacturer Standard Lead Time
10 Weeks
Customer Reference
Detailed Description
1/1 Transceiver Full RS232 16-TQFN (5x5)
Datasheet
 Datasheet
EDA/CAD Models
MAX3227EETE+ Models
Product Attributes
Filter Similar Products
Show Empty Attributes
Category
Receiver Hysteresis
500 mV
Manufacturer
Analog Devices Inc./Maxim Integrated
Data Rate
1Mbps
Packaging
Tube
Voltage - Supply
3V ~ 5.5V
Part Status
Active
Operating Temperature
-40°C ~ 85°C
Type
Transceiver
Mounting Type
Surface Mount
Protocol
RS232
Package / Case
16-WQFN Exposed Pad
Number of Drivers/Receivers
1/1
Supplier Device Package
16-TQFN (5x5)
Duplex
Full
Base Product Number
Environmental & Export Classifications
Product Questions and Answers
Additional Resources
In-Stock: 0
Check Lead Time
Request Stock Notification
All prices are in DKK
Tube
QuantityUnit PriceExt Price
1kr.63.40000kr.63.40
10kr.49.42700kr.494.27
60kr.43.33183kr.2,599.91
120kr.41.68283kr.5,001.94
300kr.39.94220kr.11,982.66
540kr.39.03996kr.21,081.58
1.020kr.38.21752kr.38,981.87
Manufacturers Standard Package
Note: Due to DigiKey value-add services the packaging type may change when product is purchased at quantities beneath the standard package.
Unit Price without VAT:kr.63.40000
Unit Price with VAT:kr.79.25000