1/1 Transceiver Full RS232 16-SSOP
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

MAX3227ECAE+

DigiKey Part Number
MAX3227ECAE+-ND
Manufacturer
Manufacturer Product Number
MAX3227ECAE+
Description
IC TRANSCEIVER FULL 1/1 16SSOP
Manufacturer Standard Lead Time
10 Weeks
Customer Reference
Detailed Description
1/1 Transceiver Full RS232 16-SSOP
Datasheet
 Datasheet
EDA/CAD Models
MAX3227ECAE+ Models
Product Attributes
Filter Similar Products
Show Empty Attributes
Category
Receiver Hysteresis
500 mV
Manufacturer
Analog Devices Inc./Maxim Integrated
Data Rate
1Mbps
Packaging
Tube
Voltage - Supply
3V ~ 5.5V
Part Status
Active
Operating Temperature
0°C ~ 70°C
Type
Transceiver
Mounting Type
Surface Mount
Protocol
RS232
Package / Case
16-SSOP (0.209", 5.30mm Width)
Number of Drivers/Receivers
1/1
Supplier Device Package
16-SSOP
Duplex
Full
Base Product Number
Environmental & Export Classifications
Product Questions and Answers
Additional Resources
In-Stock: 2.056
Factory Stock: 304
Check for Additional Incoming Stock
All prices are in DKK
Tube
QuantityUnit PriceExt Price
1kr.45.77000kr.45.77
10kr.35.26800kr.352.68
76kr.30.24171kr.2,298.37
152kr.29.08368kr.4,420.72
304kr.28.12977kr.8,551.45
532kr.27.48468kr.14,621.85
1.064kr.26.81392kr.28,530.01
Manufacturers Standard Package
Note: Due to DigiKey value-add services the packaging type may change when product is purchased at quantities beneath the standard package.
Unit Price without VAT:kr.45.77000
Unit Price with VAT:kr.57.21250