
MAX3224CUP+ | |
|---|---|
DigiKey Part Number | MAX3224CUP+-ND |
Manufacturer | |
Manufacturer Product Number | MAX3224CUP+ |
Description | IC TRANSCEIVER FULL 2/2 20TSSOP |
Manufacturer Standard Lead Time | 10 Weeks |
Customer Reference | |
Detailed Description | 2/2 Transceiver Full RS232 20-TSSOP |
Datasheet | Datasheet |
EDA/CAD Models | MAX3224CUP+ Models |
Category | Receiver Hysteresis 500 mV |
Manufacturer Analog Devices Inc./Maxim Integrated | Data Rate 250kbps |
Packaging Tube | Voltage - Supply 3V ~ 5.5V |
Part Status Active | Operating Temperature 0°C ~ 70°C |
Type Transceiver | Mounting Type Surface Mount |
Protocol RS232 | Package / Case 20-TSSOP (0.173", 4.40mm Width) |
Number of Drivers/Receivers 2/2 | Supplier Device Package 20-TSSOP |
Duplex Full | Base Product Number |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | kr.62.07000 | kr.62.07 |
| 10 | kr.48.34300 | kr.483.43 |
| 74 | kr.41.83716 | kr.3,095.95 |
| 148 | kr.40.31209 | kr.5,966.19 |
| 296 | kr.39.05655 | kr.11,560.74 |
| 518 | kr.38.20707 | kr.19,791.26 |
| 1.036 | kr.37.32412 | kr.38,667.79 |
| Unit Price without VAT: | kr.62.07000 |
|---|---|
| Unit Price with VAT: | kr.77.58750 |

