2/2 Transceiver Full RS232 20-TSSOP
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

MAX3223EUP+

DigiKey Part Number
MAX3223EUP+-ND
Manufacturer
Manufacturer Product Number
MAX3223EUP+
Description
IC TRANSCEIVER FULL 2/2 20TSSOP
Manufacturer Standard Lead Time
13 Weeks
Customer Reference
Detailed Description
2/2 Transceiver Full RS232 20-TSSOP
Datasheet
 Datasheet
EDA/CAD Models
MAX3223EUP+ Models
Product Attributes
Filter Similar Products
Show Empty Attributes
Category
Receiver Hysteresis
300 mV
Manufacturer
Analog Devices Inc./Maxim Integrated
Data Rate
120Kbps
Packaging
Tube
Voltage - Supply
3V ~ 5.5V
Part Status
Active
Operating Temperature
-40°C ~ 85°C
Type
Transceiver
Mounting Type
Surface Mount
Protocol
RS232
Package / Case
20-TSSOP (0.173", 4.40mm Width)
Number of Drivers/Receivers
2/2
Supplier Device Package
20-TSSOP
Duplex
Full
Base Product Number
Environmental & Export Classifications
Product Questions and Answers
Additional Resources
In-Stock: 392
Factory Stock: 12.062
Check for Additional Incoming Stock
All prices are in DKK
Tube
QuantityUnit PriceExt Price
1kr.63.27000kr.63.27
10kr.49.31900kr.493.19
74kr.42.70243kr.3,159.98
148kr.41.15088kr.6,090.33
296kr.39.87389kr.11,802.67
518kr.39.00985kr.20,207.10
1.036kr.38.11153kr.39,483.55
Manufacturers Standard Package
Note: Due to DigiKey value-add services the packaging type may change when product is purchased at quantities beneath the standard package.
Unit Price without VAT:kr.63.27000
Unit Price with VAT:kr.79.08750