2/2 Transceiver Full RS232 18-SOIC
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

MAX3222CWN+T

DigiKey Part Number
MAX3222CWN+TR-ND - Tape & Reel (TR)
MAX3222CWN+CT-ND - Cut Tape (CT)
MAX3222CWN+DKR-ND - Digi-Reel®
Manufacturer
Manufacturer Product Number
MAX3222CWN+T
Description
IC TRANSCEIVER FULL 2/2 18SOIC
Manufacturer Standard Lead Time
10 Weeks
Customer Reference
Detailed Description
2/2 Transceiver Full RS232 18-SOIC
Datasheet
 Datasheet
EDA/CAD Models
MAX3222CWN+T Models
Product Attributes
Type
Description
Select All
Category
Manufacturer
Analog Devices Inc./Maxim Integrated
Series
-
Packaging
Tape & Reel (TR)
Cut Tape (CT)
Digi-Reel®
Part Status
Active
Type
Transceiver
Protocol
RS232
Number of Drivers/Receivers
2/2
Duplex
Full
Receiver Hysteresis
300 mV
Data Rate
120Kbps
Voltage - Supply
3V ~ 5.5V
Operating Temperature
0°C ~ 70°C
Mounting Type
Surface Mount
Package / Case
18-SOIC (0.295", 7.50mm Width)
Supplier Device Package
18-SOIC
Base Product Number
Product Questions and Answers

See what engineers are asking, ask your own questions, or help out a member of the DigiKey engineering community

In-Stock: 610
Check for Additional Incoming Stock
All prices are in DKK
Cut Tape (CT) & Digi-Reel®
QuantityUnit PriceExt Price
1kr.53.13000kr.53.13
10kr.41.14000kr.411.40
25kr.38.14920kr.953.73
100kr.34.86300kr.3,486.30
250kr.34.04784kr.8,511.96
* All Digi-Reel orders will add a kr.47.00 reeling fee.
Tape & Reel (TR)
QuantityUnit PriceExt Price
1.000kr.31.57466kr.31,574.66
2.000kr.30.93511kr.61,870.22
Manufacturers Standard Package
Unit Price without VAT:kr.53.13000
Unit Price with VAT:kr.66.41250