
MAX3221ECUE+T | |
|---|---|
DigiKey Part Number | MAX3221ECUE+TTR-ND - Tape & Reel (TR) MAX3221ECUE+TCT-ND - Cut Tape (CT) MAX3221ECUE+TDKR-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | MAX3221ECUE+T |
Description | IC TRANSCEIVER FULL 1/1 16TSSOP |
Manufacturer Standard Lead Time | 10 Weeks |
Customer Reference | |
Detailed Description | 1/1 Transceiver Full RS232 16-TSSOP |
Datasheet | Datasheet |
EDA/CAD Models | MAX3221ECUE+T Models |
Category | Receiver Hysteresis 500 mV |
Manufacturer Analog Devices Inc./Maxim Integrated | Data Rate 250kbps |
Packaging Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | Voltage - Supply 3V ~ 5.5V |
Part Status Active | Operating Temperature 0°C ~ 70°C |
Type Transceiver | Mounting Type Surface Mount |
Protocol RS232 | Package / Case 16-TSSOP (0.173", 4.40mm Width) |
Number of Drivers/Receivers 1/1 | Supplier Device Package 16-TSSOP |
Duplex Full | Base Product Number |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | kr.45.77000 | kr.45.77 |
| 10 | kr.35.24200 | kr.352.42 |
| 25 | kr.32.62160 | kr.815.54 |
| 100 | kr.29.73660 | kr.2,973.66 |
| 250 | kr.28.83348 | kr.7,208.37 |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 2.500 | kr.26.13065 | kr.65,326.62 |
| Unit Price without VAT: | kr.45.77000 |
|---|---|
| Unit Price with VAT: | kr.57.21250 |



