1 Circuit IC Switch 2:1 35Ohm 8-SOIC
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

MAX319CSA+T

DigiKey Part Number
MAX319CSA+TR-ND - Tape & Reel (TR)
MAX319CSA+CT-ND - Cut Tape (CT)
MAX319CSA+DKR-ND - Digi-Reel®
Manufacturer
Manufacturer Product Number
MAX319CSA+T
Description
IC SWITCH SPDT X 1 35OHM 8SOIC
Manufacturer Standard Lead Time
11 Weeks
Customer Reference
Detailed Description
1 Circuit IC Switch 2:1 35Ohm 8-SOIC
Datasheet
 Datasheet
EDA/CAD Models
MAX319CSA+T Models
Product Attributes
Filter Similar Products
Show Empty Attributes
Category
Switch Time (Ton, Toff) (Max)
175ns, 145ns
Manufacturer
Analog Devices Inc./Maxim Integrated
Charge Injection
3pC
Packaging
Tape & Reel (TR)
Cut Tape (CT)
Digi-Reel®
Channel Capacitance (CS(off), CD(off))
8pF, 8pF
Part Status
Active
Current - Leakage (IS(off)) (Max)
250pA
Switch Circuit
SPDT
Crosstalk
-85dB @ 1MHz
Multiplexer/Demultiplexer Circuit
2:1
Operating Temperature
0°C ~ 70°C (TA)
Number of Circuits
1
Mounting Type
Surface Mount
On-State Resistance (Max)
35Ohm
Package / Case
8-SOIC (0.154", 3.90mm Width)
Channel-to-Channel Matching (ΔRon)
2Ohm (Max)
Supplier Device Package
8-SOIC
Voltage - Supply, Single (V+)
10V ~ 30V
Base Product Number
Voltage - Supply, Dual (V±)
±4.5V ~ 20V
Environmental & Export Classifications
Product Questions and Answers
Additional Resources
In-Stock: 3.562
Check for Additional Incoming Stock
All prices are in DKK
Cut Tape (CT) & Digi-Reel®
QuantityUnit PriceExt Price
1kr.57.76000kr.57.76
10kr.44.85600kr.448.56
25kr.41.63840kr.1,040.96
100kr.38.10020kr.3,810.02
250kr.37.34564kr.9,336.41
* All Digi-Reel orders will add a kr.47.00 reeling fee.
Tape & Reel (TR)
QuantityUnit PriceExt Price
2.500kr.35.39305kr.88,482.62
Manufacturers Standard Package
Unit Price without VAT:kr.57.76000
Unit Price with VAT:kr.72.20000